896-070-521-804

Heilind Number:EDA896-070-521-804
Manufacturer:EDAC
Manufacturer Number:896-070-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-804

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in harsh operating environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row layout with 70 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Trust in their straight mount orientation for a secure fit, making them a vital component in your electronic assemblies.