896-070-521-808

Heilind Number:EDA896-070-521-808
Manufacturer:EDAC
Manufacturer Number:896-070-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. With a reliable amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure secure performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 in and row spacing of .2 in, they offer a total of 70 positions for efficient board-to-board connections. Designed for straight mounting orientation, they are suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliability and longevity in challenging industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.