896-070-521-812

Heilind Number:EDA896-070-521-812
Manufacturer:EDAC
Manufacturer Number:896-070-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of Copper Alloy contacts, each boasting a current rating of 3 A, they ensure reliable power transmission. Featuring a pitch of .125 inches and accommodating 70 positions, they offer seamless connectivity for your electronics. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where performance is key. Explore our range of Board To Board PCB Connectors for guaranteed quality and compatibility.