896-070-522-201

Heilind Number:EDA896-070-522-201
Manufacturer:EDAC
Manufacturer Number:896-070-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-201

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3A, they offer efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure connectivity for up to 70 positions. Suitable for straight mounting orientation, these connectors are ideal for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in harsh environments. Upgrade your connectivity solutions with these high-quality connectors.