896-070-522-204

Heilind Number:EDA896-070-522-204
Manufacturer:EDAC
Manufacturer Number:896-070-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-204

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, designed for seamless board-to-board connectivity in high-temperature environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable performance even in extreme conditions. Featuring two rows of 70 positions each, with a pitch of 0.125 inches and row spacing of 0.2 inches, they offer precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation makes installation a breeze, while the 3A amperage rating guarantees safe and efficient power transmission. Trust in our connectors for dependable and durable board-to-board connections.