896-070-522-207

Heilind Number:EDA896-070-522-207
Manufacturer:EDAC
Manufacturer Number:896-070-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-207

Detailed Description

Discover the reliable performance of our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal efficiency, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring robust connectivity in demanding environments. With a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, they guarantee stable operation even in extreme conditions. Boasting a double-row configuration with 70 positions, a pitch of .125 in, and row spacing of .2 in, these connectors offer precise alignment and secure attachment. Whether for industrial applications or electronic devices, their straight mount orientation facilitates easy installation. Trust in our Card Edge Connectors for seamless PCB connectivity that meets the highest standards of performance and durability.