896-070-522-208

Heilind Number:EDA896-070-522-208
Manufacturer:EDAC
Manufacturer Number:896-070-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-208

Detailed Description

Enhance your circuit board connectivity with these high-temp card edge connectors. Designed for reliable performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .125 inches and straight mount orientation, they ensure a secure and precise connection. This two-row connector boasts 70 positions, making it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your PCB setup with these black connectors and experience efficient power transmission at 3A.