896-070-522-802

Heilind Number:EDA896-070-522-802
Manufacturer:EDAC
Manufacturer Number:896-070-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-802

Detailed Description

Upgrade your system with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing material of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless board-to-board connections. With 70 positions, they provide ample room for complex circuitry. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any project requiring robust and efficient PCB connectivity. Elevate your setup with our cutting-edge technology.