896-070-522-803

Heilind Number:EDA896-070-522-803
Manufacturer:EDAC
Manufacturer Number:896-070-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for superior performance in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Featuring 70 positions and a straight mount orientation, they offer ample flexibility for your application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial and commercial settings. Upgrade your setup with these top-of-the-line connectors for seamless and dependable connectivity.