896-070-522-804

Heilind Number:EDA896-070-522-804
Manufacturer:EDAC
Manufacturer Number:896-070-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-804

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless connectivity across 70 positions. Perfect for board-to-board PCB assembly, these connectors guarantee secure and efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for a variety of projects. Upgrade your electronic designs with these premium connectors, a must-have in any engineer's toolkit.