896-070-522-807

Heilind Number:EDA896-070-522-807
Manufacturer:EDAC
Manufacturer Number:896-070-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-522-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors not only provide reliable insulation but also offer superior durability. Each connector features two rows of precisely engineered contact points made from high-quality Copper Alloy, ensuring seamless, low-resistance connections. The .125-inch pitch and .2-inch row spacing accommodate a total of 70 positions, perfect for high-density applications. Whether you require straight or angled mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your setup with these essential components, a must-have in any professional or DIY electronics project.