896-070-526-201

Heilind Number:EDA896-070-526-201
Manufacturer:EDAC
Manufacturer Number:896-070-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Offering two rows of 70 positions each, with a .125-inch pitch and .2-inch row spacing, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications requiring high temperature tolerance. Whether you're working on a custom project or mass production, these connectors are a perfect choice for seamless board-to-board connections. Upgrade your PCB assemblies today with these high-quality connectors.