896-070-526-202

Heilind Number:EDA896-070-526-202
Manufacturer:EDAC
Manufacturer Number:896-070-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With a compact pitch of .125 inches and 70 positions across 2 rows, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Their straight mount orientation and sleek black color make them both functional and visually appealing. Trust in our connectors for reliable performance in any project.