896-070-526-207

Heilind Number:EDA896-070-526-207
Manufacturer:EDAC
Manufacturer Number:896-070-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer excellent conductivity and signal integrity. The double-row configuration with 70 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our high-quality connectors to meet your PCB connectivity needs with precision.