896-070-526-802

Heilind Number:EDA896-070-526-802
Manufacturer:EDAC
Manufacturer Number:896-070-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for impeccable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 70 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial settings. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation and reliable connection. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have in any professional setup.