896-070-526-803

Heilind Number:EDA896-070-526-803
Manufacturer:EDAC
Manufacturer Number:896-070-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-803

Detailed Description

Enhance your high-temperature connectivity with these sleek black Card Edge Connectors. Designed for optimal performance in demanding environments, each connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and two rows of 70 positions, they offer versatile connectivity for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various applications, from industrial automation to telecommunications. Elevate your board-to-board connections with these high-quality connectors.