896-070-526-804

Heilind Number:EDA896-070-526-804
Manufacturer:EDAC
Manufacturer Number:896-070-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-804

Detailed Description

Enhance your next high-temperature application with our black Card Edge Connectors. Designed for reliable performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3 A, they offer seamless connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 70 positions available for versatile installations. Operating in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy integration. Elevate your connectivity solutions with these high-quality board-to-board PCB connectors.