896-070-526-807

Heilind Number:EDA896-070-526-807
Manufacturer:EDAC
Manufacturer Number:896-070-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, these connectors ensure reliable performance even in demanding environments. Featuring two rows of 70 positions each, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation. Designed for straight mount orientation, these connectors can seamlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature applications. Trust in our connectors to provide secure and efficient board-to-board connectivity in your electronic designs.