896-070-526-808

Heilind Number:EDA896-070-526-808
Manufacturer:EDAC
Manufacturer Number:896-070-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row layout with 70 positions for optimal signal transfer. Built with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, with an operating range of -40 to 105 °C. Perfect for demanding applications, these connectors offer a pitch of .125 in and row spacing of .2 in, facilitating seamless board-to-board connections. Choose straight mount orientation for easy installation. Upgrade your setup with these essential components, ideal for a wide range of electronic devices.