896-070-526-812

Heilind Number:EDA896-070-526-812
Manufacturer:EDAC
Manufacturer Number:896-070-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-526-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, now available in sleek black. Designed for optimal performance in demanding environments, these connectors boast a robust amperage of 3A and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, a pitch of .125 inches, and a spacing of .2 inches, they ensure secure and efficient data transmission. Featuring 70 positions, they offer ample connectivity options for your devices. Engineered for versatility, they can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for a wide range of applications. Upgrade to our High Temp Card Edge Connectors and experience superior performance and durability.