896-070-540-201

Heilind Number:EDA896-070-540-201
Manufacturer:EDAC
Manufacturer Number:896-070-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only deliver on aesthetics but also on functionality, boasting a high amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring two rows and a total of 70 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, these connectors accommodate various orientations. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with ease and efficiency.