896-070-540-202

Heilind Number:EDA896-070-540-202
Manufacturer:EDAC
Manufacturer Number:896-070-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision, each connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows and a total of 70 positions, these connectors offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for demanding environments. Upgrade your setup with these reliable connectors, essential for any professional or DIY electronics enthusiast.