896-070-540-204

Heilind Number:EDA896-070-540-204
Manufacturer:EDAC
Manufacturer Number:896-070-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, a vital component for seamless printed circuit board integration. Designed for precision and durability, these connectors boast a sleek black hue and are constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transfer at an amperage of 3A. With a total of 70 positions, these connectors ensure efficient data transmission in a compact form. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for diverse industrial applications. Elevate your PCB connectivity with these top-of-the-line connectors, a must-have in any electronic setup.