896-070-540-208

Heilind Number:EDA896-070-540-208
Manufacturer:EDAC
Manufacturer Number:896-070-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-208

Detailed Description

Enhance the connectivity of your high-temperature applications with these Black Card Edge Connectors. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Boasting 70 positions, they provide ample connectivity options for your circuitry. Operating within a wide temperature range from -40 to 105°C, they guarantee consistent functionality in extreme conditions. Perfect for board-to-board connections, these connectors are a vital component for your electronic projects.