896-070-540-808

Heilind Number:EDA896-070-540-808
Manufacturer:EDAC
Manufacturer Number:896-070-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a secure and efficient link for your electronic components. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transfer. Featuring two rows with a pitch of .125 inches and a total of 70 positions, they provide ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in these connectors for seamless board-to-board connections in your projects.