896-070-540-812

Heilind Number:EDA896-070-540-812
Manufacturer:EDAC
Manufacturer Number:896-070-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure robust and reliable connections. Featuring two rows and a total of 70 positions, they offer ample space for intricate circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and ease.