896-070-541-201

Heilind Number:EDA896-070-541-201
Manufacturer:EDAC
Manufacturer Number:896-070-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-541-201

Detailed Description

Enhance your high-temperature circuit connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with a high amperage capacity of 3A. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With two rows and 70 positions, they provide ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. With a pitch of .125in and a row spacing of .2in, these connectors offer precise and secure fitting. Suitable for a wide range of applications, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for high-temperature environments. Elevate your connectivity game with these essential components.