896-070-541-203

Heilind Number:EDA896-070-541-203
Manufacturer:EDAC
Manufacturer Number:896-070-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-541-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With a 3A amperage, Copper Alloy contact material, and a pitch of .125 inches, they provide seamless connectivity for your devices. The two rows of 70 positions offer ample space for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, these connectors guarantee optimal functionality. Trust in their quality for your board-to-board PCB connections.