896-070-541-207

Heilind Number:EDA896-070-541-207
Manufacturer:EDAC
Manufacturer Number:896-070-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-541-207

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable board-to-board connections in electronic devices. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure optimal performance even in high-temperature environments. Featuring two rows of 70 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding industrial applications. Invest in these connectors for robust and efficient interconnection solutions.