896-070-541-803

Heilind Number:EDA896-070-541-803
Manufacturer:EDAC
Manufacturer Number:896-070-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-541-803

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Each connector boasts two rows and 70 positions, accommodating complex connectivity needs. Choose our Card Edge Connectors for efficient and secure PCB connections.