896-070-541-808

Heilind Number:EDA896-070-541-808
Manufacturer:EDAC
Manufacturer Number:896-070-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-541-808

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and aesthetic appeal. With a 3A amperage rating and copper alloy contact material, you can rely on efficient power transmission. The double-row design with 70 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Their straight mount orientation simplifies installation, making them a versatile solution for your connectivity needs. Elevate your PCB design with these high-quality card edge connectors.