896-070-555-201

Heilind Number:EDA896-070-555-201
Manufacturer:EDAC
Manufacturer Number:896-070-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, the perfect solution for your PCB integration needs. Designed for optimal performance, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts, ensuring durability and reliability. With a pitch of .125 inches and two rows for enhanced versatility, they offer easy and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Trust in our black-colored connectors to deliver quality power transmission, with an amperage rating of 3A, and a total of 70 positions available. Their straight mount orientation and .2-inch row spacing further enhance their usability, making them a must-have in any electronic setup.Upgrade your connectivity game with these top-of-the-line components.