896-070-555-204

Heilind Number:EDA896-070-555-204
Manufacturer:EDAC
Manufacturer Number:896-070-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying up to 3A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration into your PCB layouts. With 70 positions available, you'll have ample room for complex connections. Whether your application requires straight or right-angle mounting, these connectors deliver flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial and automotive use. Upgrade to our Card Edge Connectors for uncompromising quality and performance.