896-070-555-207

Heilind Number:EDA896-070-555-207
Manufacturer:EDAC
Manufacturer Number:896-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted for durability and performance, these connectors feature a sleek black design and are built to withstand high temperatures, making them ideal for industrial applications. With a 3 A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, they offer reliable power transmission and meet strict safety standards. The two-row layout with 70 positions allows for efficient signal transfer, while the copper alloy contact material ensures optimal conductivity. Designed for seamless integration, the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors guarantee stable performance in any environment. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.