896-070-555-804

Heilind Number:EDA896-070-555-804
Manufacturer:EDAC
Manufacturer Number:896-070-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional heat resistance and durability. With a compact design and a two-row configuration, they provide seamless integration on PCBs. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation allows for easy installation. Offering 70 positions and a pitch of .125 inches, these connectors cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.