896-070-555-807

Heilind Number:EDA896-070-555-807
Manufacturer:EDAC
Manufacturer Number:896-070-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors ensure reliable performance. Featuring two rows and a total of 70 positions with a pitch of .125 inches, they offer seamless integration for your electronic setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver high-quality, efficient board-to-board connections.