896-070-555-808

Heilind Number:EDA896-070-555-808
Manufacturer:EDAC
Manufacturer Number:896-070-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-555-808

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless connectivity in high-temperature environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee both functionality and style. Featuring two rows and 70 positions, they offer ample space for all your connection needs. The copper alloy contact material and .125-inch pitch ensure reliable conductivity, while the .2-inch row spacing allows for efficient organization. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for demanding industrial settings. Upgrade your electronics today with these top-of-the-line connectors.