896-070-556-201

Heilind Number:EDA896-070-556-201
Manufacturer:EDAC
Manufacturer Number:896-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-201

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for up to 70 positions. Their straight mount orientation simplifies installation on PCBs, while their wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for applications in various industries, these connectors are a vital component in maintaining optimal performance and durability. Choose quality. Choose reliability. Choose our Card Edge Connectors.