896-070-556-203

Heilind Number:EDA896-070-556-203
Manufacturer:EDAC
Manufacturer Number:896-070-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. Equipped with two rows and 70 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Perfect for board-to-board connections, these connectors are a must-have for your PCB assembly needs.