896-070-556-204

Heilind Number:EDA896-070-556-204
Manufacturer:EDAC
Manufacturer Number:896-070-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3A. With two rows and a total of 70 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for rugged industrial applications. Trust in our commitment to quality and innovation in every aspect of our products.