896-070-556-207

Heilind Number:EDA896-070-556-207
Manufacturer:EDAC
Manufacturer Number:896-070-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire safety. With a double-row configuration and a total of 70 positions, they offer ample connectivity options for your circuit board. Each contact is crafted from robust Copper Alloy, guaranteeing reliable power transmission with a maximum amperage of 3A. The precise .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-performance applications. Trust in our quality assurance to deliver top-tier connectivity solutions for your projects.