896-070-556-802

Heilind Number:EDA896-070-556-802
Manufacturer:EDAC
Manufacturer Number:896-070-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, they ensure reliable transmission in even the most critical applications. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. With 70 positions available, you have ample flexibility for your connectivity needs. Whether for industrial or commercial use, these connectors are built to last, with an operating temperature range from -40 to 105 °C. Elevate your PCB connections with this essential component in the realm of board-to-board connectivity.