896-070-556-804

Heilind Number:EDA896-070-556-804
Manufacturer:EDAC
Manufacturer Number:896-070-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-804

Detailed Description

Enhance the efficiency of your high-temperature electronic applications with our advanced Card Edge Connectors. These connectors, designed for optimal performance, feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity even in challenging environments. With a pitch of .125 inches and two rows accommodating 70 positions, they offer seamless connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial settings. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with these black connectors, delivering a stable amperage of 3A. Perfect for high-temperature applications, these connectors guarantee durability and performance, meeting the highest standards of quality and reliability. Elevate your electronic systems with our premium Card Edge Connectors.