896-070-556-807

Heilind Number:EDA896-070-556-807
Manufacturer:EDAC
Manufacturer Number:896-070-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With two rows and a total of 70 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to handle extreme conditions. Whether for industrial or commercial applications, trust in our connectors to deliver consistent and high-quality performance. Elevate your PCB assembly with these essential components.