896-070-556-808

Heilind Number:EDA896-070-556-808
Manufacturer:EDAC
Manufacturer Number:896-070-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-556-808

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer reliable connectivity with a current rating of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With two rows and a pitch of .125 inches, they provide ample space for secure board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a variety of applications. Elevate your PCB assemblies with these high-quality connectors, a must-have in any electronic toolkit.