896-070-558-201

Heilind Number:EDA896-070-558-201
Manufacturer:EDAC
Manufacturer Number:896-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for utmost durability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient board-to-board connections. With an impressive 70 positions, these connectors offer ample room for your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile for various applications. Trust in our Card Edge Connectors for seamless and reliable electronic connections.