896-070-558-202

Heilind Number:EDA896-070-558-202
Manufacturer:EDAC
Manufacturer Number:896-070-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both performance and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 70 positions, they offer high connectivity efficiency. The right-angle mount orientation makes them versatile for various PCB layouts. Able to withstand temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring resilience in extreme conditions. Trust in our Card Edge Connectors for seamless and secure interconnections in your electronic assemblies.