896-070-558-208

Heilind Number:EDA896-070-558-208
Manufacturer:EDAC
Manufacturer Number:896-070-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-208

Detailed Description

Upgrade your PCB connections with these high-temp card edge connectors. Designed for reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh operating conditions. With a right-angle mount orientation and dual rows for enhanced connectivity, these connectors offer a seamless solution for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 70 positions cater to high-performance requirements. Perfect for industrial applications, they can withstand temperatures ranging from -40 to 105°C, making them a dependable choice for your electronic projects. Elevate your connectivity game with these premium card edge connectors.