896-070-558-212

Heilind Number:EDA896-070-558-212
Manufacturer:EDAC
Manufacturer Number:896-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-212

Detailed Description

Upgrade your electronic connections with our durable High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a double row design with a total of 70 positions, ideal for high-density circuit boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure and efficient power delivery at a maximum amperage of 3A. Perfect for demanding industrial environments, these connectors offer a wide operating temperature range from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and stable board-to-board connections. Designed for convenience, these connectors have a right-angle mount orientation, facilitating easy installation in tight spaces. Upgrade your PCB connections with these high-performance Card Edge Connectors.