896-070-558-803

Heilind Number:EDA896-070-558-803
Manufacturer:EDAC
Manufacturer Number:896-070-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-558-803

Detailed Description

Enhance your PCB setup with our High Temp Card Edge Connectors, designed for optimum performance under extreme conditions. Featuring a sleek black finish, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any environment. With two rows and 70 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding industrial and commercial projects. Trust in their quality to streamline your board-to-board connections with ease.